SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2PC4617QM,315

DigiKey Part Number
1727-2PC4617QM,315TR-ND - Tape & Reel (TR)
1727-2PC4617QM,315CT-ND - Cut Tape (CT)
1727-2PC4617QM,315DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2PC4617QM,315
Description
TRANS NPN 50V 0.1A SOT-883
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100 mA 100MHz 430 mW Surface Mount SOT-883
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
430 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-101, SOT-883
Supplier Device Package
SOT-883
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.250
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.55000kr.1.55
10kr.0.93500kr.9.35
50kr.0.66960kr.33.48
100kr.0.58050kr.58.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.55000
Unit Price with VAT:kr.1.93750