
2PA1774RMB,315 | |
|---|---|
DigiKey Part Number | 2PA1774RMB,315-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2PA1774RMB,315 |
Description | TRANS PNP 40V 0.1A SOT-883 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 100 mA 100MHz 250 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 1mA, 6V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | SOT-883 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.45905 | kr.4,590.50 |
| 20.000 | kr.0.41891 | kr.8,378.20 |
| Unit Price without VAT: | kr.0.45905 |
|---|---|
| Unit Price with VAT: | kr.0.57381 |

