1PS79SB17,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 15.914
Unit Price: kr.0.65000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.0.72000
Datasheet

Similar


onsemi
In Stock: 7.900
Unit Price: kr.0.11000
Datasheet
RF Diode Schottky - Single 4V 30 mA SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PS79SB17,115

DigiKey Part Number
1727-4781-2-ND - Tape & Reel (TR)
1727-4781-1-ND - Cut Tape (CT)
1727-4781-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1PS79SB17,115
Description
RF DIODE SCHOTTKY 4V SOD-523
Customer Reference
Detailed Description
RF Diode Schottky - Single 4V 30 mA SOD-523
Datasheet
 Datasheet
EDA/CAD Models
1PS79SB17,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.65pF @ 0.5V, 1MHz
Manufacturer
Nexperia USA Inc.
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q100
Diode Type
Schottky - Single
Package / Case
SC-79, SOD-523
Voltage - Peak Reverse (Max)
4V
Supplier Device Package
SOD-523
Current - Max
30 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SS351-TB-Eonsemi15.9141SS351-TB-EOSCT-NDkr.0.65000Similar
BAT1503WE6327HTSA1Infineon Technologies0BAT1503WE6327HTSA1CT-NDkr.0.72000Similar
MMDL101T1Gonsemi7.900MMDL101T1GOSCT-NDkr.0.11000Similar
Obsolete
This product is no longer manufactured. View Substitutes