


BC849BW,135 | |
|---|---|
DigiKey Part Number | 1727-BC849BW,135TR-ND - Tape & Reel (TR) 1727-BC849BW,135CT-ND - Cut Tape (CT) 1727-BC849BW,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC849BW,135 |
Description | TRANS NPN 30V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.73500 | kr.7.35 |
| 100 | kr.0.45460 | kr.45.46 |
| 500 | kr.0.33070 | kr.165.35 |
| 1.000 | kr.0.29050 | kr.290.50 |
| 2.000 | kr.0.25646 | kr.512.92 |
| 5.000 | kr.0.21949 | kr.1,097.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19658 | kr.1,965.80 |
| 20.000 | kr.0.17728 | kr.3,545.60 |
| 30.000 | kr.0.16744 | kr.5,023.20 |
| 50.000 | kr.0.15637 | kr.7,818.50 |
| 70.000 | kr.0.14981 | kr.10,486.70 |
| 100.000 | kr.0.14343 | kr.14,343.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

