16 MHz ±50ppm Crystal 8pF 120 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STDCRA2-16M

DigiKey Part Number
644-STDCRA2-16MTR-ND - Tape & Reel (TR)
644-STDCRA2-16MCT-ND - Cut Tape (CT)
644-STDCRA2-16MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STDCRA2-16M
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 MHz ±50ppm Crystal 8pF 120 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
STDCRA2-16M Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
120 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
2-SMD (3.2x2.5)
Frequency Stability
±150ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STDCRA2-16MNDK (NIHON DEMPA KOGYO CO., LTD)955644-STDCRA2-16MCT-NDkr.4.37000Parametric Equivalent
AA-16.000MALE-TTXC CORPORATION4.137887-1660-1-NDkr.5.20000Similar
In-Stock: 955
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.82900kr.38.29
25kr.3.61880kr.90.47
50kr.3.46920kr.173.46
100kr.3.32530kr.332.53
250kr.3.14488kr.786.22
500kr.3.01480kr.1,507.40
1.000kr.2.89009kr.2,890.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.70300kr.8,109.00
6.000kr.2.59132kr.15,547.92
9.000kr.2.52818kr.22,753.62
15.000kr.2.45085kr.36,762.75
21.000kr.2.40123kr.50,425.83
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250