Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NSC5318B-26M | |
|---|---|
DigiKey Part Number | 644-NSC5318B-26MTR-ND - Tape & Reel (TR) 644-NSC5318B-26MCT-ND - Cut Tape (CT) 644-NSC5318B-26MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5318B-26M |
Description | XTAL OSC TCXO 26.0000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.84000 | kr.11.84 |
| 10 | kr.10.31000 | kr.103.10 |
| 25 | kr.9.75120 | kr.243.78 |
| 50 | kr.9.34660 | kr.467.33 |
| 100 | kr.8.96000 | kr.896.00 |
| 250 | kr.8.47336 | kr.2,118.34 |
| 500 | kr.8.12314 | kr.4,061.57 |
| 1.000 | kr.7.83360 | kr.7,833.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.28433 | kr.21,852.99 |
| 6.000 | kr.6.98409 | kr.41,904.54 |
| 9.000 | kr.6.81441 | kr.61,329.69 |
| Unit Price without VAT: | kr.11.84000 |
|---|---|
| Unit Price with VAT: | kr.14.80000 |















