MU00524-32.768K is out of stock and can be placed on backorder.
Available Substitutes:

Similar


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 0
Unit Price: kr.5.20000
Datasheet

Similar


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 1.341
Unit Price: kr.3.30000
Datasheet

Similar


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 6.477
Unit Price: kr.4.76000
Datasheet

Similar


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 4.772
Unit Price: kr.5.20000
Datasheet

Similar


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 0
Unit Price: kr.5.20000
Datasheet
32.768 kHz Crystal 7pF 80 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MU00524-32.768K

DigiKey Part Number
644-MU00524-32.768KTR-ND - Tape & Reel (TR)
644-MU00524-32.768KCT-ND - Cut Tape (CT)
644-MU00524-32.768KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MU00524-32.768K
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32.768 kHz Crystal 7pF 80 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
80 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (2.05x1.2)
Frequency
32.768 kHz
Size / Dimension
0.081" L x 0.047" W (2.05mm x 1.20mm)
Load Capacitance
7pF
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MU00527-32.768KNDK (NIHON DEMPA KOGYO CO., LTD)0644-MU00527-32.768KCT-NDkr.5.20000Similar
MU00626-32.768KNDK (NIHON DEMPA KOGYO CO., LTD)1.341644-MU00626-32.768KCT-NDkr.3.30000Similar
MU00658-32.768KNDK (NIHON DEMPA KOGYO CO., LTD)6.477644-MU00658-32.768KCT-NDkr.4.76000Similar
MU00797-32.768KNDK (NIHON DEMPA KOGYO CO., LTD)4.772644-MU00797-32.768KCT-NDkr.5.20000Similar
MU01089-32.768KNDK (NIHON DEMPA KOGYO CO., LTD)0644-MU01089-32.768KCT-NDkr.5.20000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.4.50100kr.45.01
25kr.4.25560kr.106.39
50kr.4.07920kr.203.96
100kr.3.91050kr.391.05
250kr.3.69800kr.924.50
500kr.3.54494kr.1,772.47
1.000kr.3.39837kr.3,398.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.17841kr.9,535.23
6.000kr.3.04712kr.18,282.72
9.000kr.2.97291kr.26,756.19
15.000kr.2.88200kr.43,230.00
21.000kr.2.82370kr.59,297.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000