
MU00389-32.768K | |
|---|---|
DigiKey Part Number | 644-MU00389-32.768KTR-ND - Tape & Reel (TR) 644-MU00389-32.768KCT-ND - Cut Tape (CT) 644-MU00389-32.768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MU00389-32.768K |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz Crystal 7pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | MU00389-32.768K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.081" L x 0.047" W (2.05mm x 1.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.29000 | kr.5.29 |
| 10 | kr.4.58000 | kr.45.80 |
| 25 | kr.4.32920 | kr.108.23 |
| 50 | kr.4.15000 | kr.207.50 |
| 100 | kr.3.97840 | kr.397.84 |
| 250 | kr.3.76216 | kr.940.54 |
| 500 | kr.3.60646 | kr.1,803.23 |
| 1.000 | kr.3.45733 | kr.3,457.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.23356 | kr.9,700.68 |
| 6.000 | kr.3.09999 | kr.18,599.94 |
| 9.000 | kr.3.02449 | kr.27,220.41 |
| 15.000 | kr.2.93201 | kr.43,980.15 |
| 21.000 | kr.2.87269 | kr.60,326.49 |
| Unit Price without VAT: | kr.5.29000 |
|---|---|
| Unit Price with VAT: | kr.6.61250 |










