20 MHz ±50ppm Crystal 8pF 70 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNCD1-20M

DigiKey Part Number
644-LNCD1-20MTR-ND - Tape & Reel (TR)
644-LNCD1-20MCT-ND - Cut Tape (CT)
644-LNCD1-20MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LNCD1-20M
Description
CRYSTAL 20.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 MHz ±50ppm Crystal 8pF 70 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
70 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±50ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QT532G-20.000MAHE-TQST1.1004981-QT532G-20.000MAHE-TCT-NDkr.3.74000Similar
In-Stock: 823
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:1000
Tape & Reel (TR):1000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.98000kr.29.80
25kr.2.81760kr.70.44
50kr.2.70220kr.135.11
100kr.2.58990kr.258.99
250kr.2.44928kr.612.32
500kr.2.34782kr.1,173.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.25070kr.2,250.70
2.000kr.2.15763kr.4,315.26
3.000kr.2.10496kr.6,314.88
5.000kr.2.04049kr.10,202.45
7.000kr.1.99912kr.13,993.84
10.000kr.1.95618kr.19,561.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500