NZ2520SHA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

END5359A-50M

DigiKey Part Number
644-END5359A-50MTR-ND - Tape & Reel (TR)
644-END5359A-50MCT-ND - Cut Tape (CT)
644-END5359A-50MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
END5359A-50M
Description
XTAL OSC XO 50.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Current - Supply (Max)
9mA
Ratings
AEC-Q100, AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.002
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.16000kr.11.16
10kr.9.72000kr.97.20
25kr.9.19000kr.229.75
50kr.8.81080kr.440.54
100kr.8.44560kr.844.56
250kr.7.98716kr.1,996.79
500kr.7.65692kr.3,828.46
1.000kr.7.34055kr.7,340.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.86620kr.20,598.60
6.000kr.6.58315kr.39,498.90
9.000kr.6.42315kr.57,808.35
Manufacturers Standard Package
Unit Price without VAT:kr.11.16000
Unit Price with VAT:kr.13.95000