
NV6136A-RA | |
|---|---|
DigiKey Part Number | 1913-NV6136A-RATR-ND - Tape & Reel (TR) 1913-NV6136A-RACT-ND - Cut Tape (CT) 1913-NV6136A-RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6136A-RA |
Description | MOSFET IPM 700V 8A 30-PWRVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET Full Bridge 700 V 8 A 30-PowerVQFN |
Datasheet | Datasheet |
Category | Configuration Full Bridge |
Manufacturer Navitas Semiconductor, Inc. | Current 8 A |
Series | Voltage 700 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 30-PowerVQFN |
Type MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.50000 | kr.30.50 |
| 10 | kr.23.19200 | kr.231.92 |
| 25 | kr.21.37080 | kr.534.27 |
| 100 | kr.19.36740 | kr.1,936.74 |
| 250 | kr.18.41212 | kr.4,603.03 |
| 500 | kr.17.83620 | kr.8,918.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.16.97234 | kr.33,944.68 |
| Unit Price without VAT: | kr.30.50000 |
|---|---|
| Unit Price with VAT: | kr.38.12500 |

