


LP3961EMPX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP3961EMPX-3.3/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3961EMPX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 800MA SOT-223 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 163 | kr.11.86798 | kr.1,934.48 |
| Unit Price without VAT: | kr.11.86798 |
|---|---|
| Unit Price with VAT: | kr.14.83498 |



