
LM2990S-12 | |
|---|---|
DigiKey Part Number | 2156-LM2990S-12-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2990S-12 |
Description | IC REG LIN -12V 1.8A DDPAK/TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.8A DDPAK/TO-263-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Bulk | Current - Supply (Max) 5 mA |
Part Status Active | PSRR 52dB (1kHz) |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) -26V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) -12V | Supplier Device Package DDPAK/TO-263-3 |
Voltage Dropout (Max) 1V @ 1A |
| Bulk: | 52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | kr.36.98577 | kr.1,923.26 |
| Unit Price without VAT: | kr.36.98577 |
|---|---|
| Unit Price with VAT: | kr.46.23221 |

