
GAL22V10-20LVI | |
|---|---|
DigiKey Part Number | 2156-GAL22V10-20LVI-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | GAL22V10-20LVI |
Description | IC PLD 10MC 10NS 28PLCC |
Customer Reference | |
Detailed Description | GAL®22V10 Programmable Logic Device (PLD) IC 10 Macrocells 28-PLCC (11.43x11.43) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | EE PLD | |
Number of Macrocells | 10 | |
Speed | 10 ns | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.43x11.43) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | kr.45.08558 | kr.1,938.68 |
| Unit Price without VAT: | kr.45.08558 |
|---|---|
| Unit Price with VAT: | kr.56.35698 |


