
HPR405C | |
|---|---|
DigiKey Part Number | 811-2674-5-ND |
Manufacturer | |
Manufacturer Product Number | HPR405C |
Description | DC DC CONVERTER +/-15V 750MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 25mA, 25mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 25mA, 25mA | |
Power (Watts) | 750 mW | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | |
Base Product Number |


