22R103MC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22R686MC

Digi-Key Part Number
811-2447-2-ND - Tape & Reel (TR)
811-2447-1-ND - Cut Tape (CT)
811-2447-6-ND - Digi-Reel®
Manufacturer
Murata Power Solutions Inc.
Manufacturer Product Number
22R686MC
Supplier
Description
FIXED IND 68MH 26MA 242 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
68 mH Unshielded Wirewound Inductor 26 mA 242Ohm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Power Solutions Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
68 mH
Tolerance
±10%
Current Rating (Amps)
26 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
242Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.311" (7.90mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr.10.68000kr.10.68
10kr.9.88500kr.98.85
25kr.9.06240kr.226.56
50kr.7.74320kr.387.16
100kr.6.91950kr.691.95
250kr.5.93100kr.1,482.75
Tape & Reel (TR)
QtyUnit PriceExt Price
500kr.4.41530kr.2,207.65
Additional Resources
AttributeDescription
Other Names
811-2447-6
811-2447-2
811-2447-1
Standard Package500