220 µH Unshielded Wirewound Inductor 700 mA 470mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13R224C

DigiKey Part Number
811-2048-ND
Manufacturer
Manufacturer Product Number
13R224C
Description
FIXED IND 220UH 700MA 470 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Wirewound Inductor 700 mA 470mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
13R224C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
470mOhm Max
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Through Hole
Type
Wirewound
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
0.374" Dia (9.50mm)
Tolerance
±10%
Height - Seated (Max)
0.531" (13.50mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.293
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.28000kr.6.28
10kr.5.14700kr.51.47
25kr.4.76400kr.119.10
50kr.4.49220kr.224.61
200kr.3.99245kr.798.49
400kr.3.76460kr.1,505.84
600kr.3.63725kr.2,182.35
1.000kr.3.48319kr.3,483.19
2.600kr.3.21262kr.8,352.81
Manufacturers Standard Package
Unit Price without VAT:kr.6.28000
Unit Price with VAT:kr.7.85000