Parametric Equivalent



XRCGB40M000F1S2SR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB40M000F1S2SR0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRCGB40M000F1S2SR0 |
Description | 2.0X1.6MM 40.0MHZ CRYSTAL UNIT + |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB40M000F1S2SR0 Models |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 40 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 9pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRCGB40M000F1S2HR0 | Murata Electronics | 768 | 490-XRCGB40M000F1S2HR0CT-ND | kr.1.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.07650 | kr.3,229.50 |
| Unit Price without VAT: | kr.1.07650 |
|---|---|
| Unit Price with VAT: | kr.1.34563 |


