XRCGB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XRCGB Series
XRCGB Series
Murata XRCGB Crystal Units: Impact-Resistant, Low ESR for High-Performance Timing Solutions

XRCGB32M000F1S1AR0

DigiKey Part Number
490-XRCGB32M000F1S1AR0TR-ND - Tape & Reel (TR)
490-XRCGB32M000F1S1AR0CT-ND - Cut Tape (CT)
490-XRCGB32M000F1S1AR0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB32M000F1S1AR0
Description
2.0X1.6MM 32.0MHZ CRYSTAL UNIT +
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB32M000F1S1AR0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 909
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.94000kr.1.94
10kr.1.69600kr.16.96
25kr.1.60480kr.40.12
50kr.1.53900kr.76.95
100kr.1.47510kr.147.51
250kr.1.39500kr.348.75
500kr.1.33722kr.668.61
1.000kr.1.28187kr.1,281.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.22277kr.3,668.31
6.000kr.1.17219kr.7,033.14
9.000kr.1.14359kr.10,292.31
15.000kr.1.10856kr.16,628.40
21.000kr.1.08608kr.22,807.68
30.000kr.1.06275kr.31,882.50
36.000kr.1.05102kr.37,836.72
Manufacturers Standard Package
Unit Price without VAT:kr.1.94000
Unit Price with VAT:kr.2.42500