XRCGB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XRCGB Series
XRCGB Series
Murata XRCGB Crystal Units: Impact-Resistant, Low ESR for High-Performance Timing Solutions

XRCGB25M000F1SBDR0

DigiKey Part Number
490-XRCGB25M000F1SBDR0TR-ND - Tape & Reel (TR)
490-XRCGB25M000F1SBDR0CT-ND - Cut Tape (CT)
490-XRCGB25M000F1SBDR0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB25M000F1SBDR0
Description
CRYSTAL 25.0MHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 12pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.785
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.00000kr.2.00
10kr.1.71600kr.17.16
25kr.1.62280kr.40.57
50kr.1.55580kr.77.79
100kr.1.49120kr.149.12
250kr.1.41024kr.352.56
500kr.1.35204kr.676.02
1.000kr.1.29606kr.1,296.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.23634kr.3,709.02
6.000kr.1.18520kr.7,111.20
9.000kr.1.15627kr.10,406.43
15.000kr.1.12085kr.16,812.75
21.000kr.1.09812kr.23,060.52
30.000kr.1.07453kr.32,235.90
36.000kr.1.06268kr.38,256.48
Manufacturers Standard Package
Unit Price without VAT:kr.2.00000
Unit Price with VAT:kr.2.50000