RDE5C1H390J0S1H03A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 805
Unit Price: kr.3.07000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.1.02208
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.94951
Datasheet

Similar


Murata Electronics
In Stock: 583
Unit Price: kr.3.01000
Datasheet

Direct


TDK Corporation
In Stock: 1.547
Unit Price: kr.1.79000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.21713
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.26498
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.86403
Datasheet

Upgrade


KEMET
In Stock: 1.843
Unit Price: kr.2.56000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.24209
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.38940
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.78862
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.84173
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.73143
Datasheet
RDE Series, 0 Case
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H390J0S1H03A

DigiKey Part Number
490-9015-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H390J0S1H03A
Description
CAP CER 39PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H390J0S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.93507kr.1,870.14
Manufacturers Standard Package
Unit Price without VAT:kr.0.93507
Unit Price with VAT:kr.1.16884