
RDE5C1H221J0S1H03A | |
|---|---|
DigiKey Part Number | 490-8995-1-ND - Cut Tape (CT) 490-8995-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H221J0S1H03A |
Description | CAP CER 220PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H221J0S1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 |
| 10 | kr.1.78600 | kr.17.86 |
| 50 | kr.1.33240 | kr.66.62 |
| 100 | kr.1.14880 | kr.114.88 |
| 500 | kr.0.95718 | kr.478.59 |
| 1.000 | kr.0.88454 | kr.884.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.84125 | kr.1,682.50 |
| 4.000 | kr.0.79109 | kr.3,164.36 |
| 6.000 | kr.0.76596 | kr.4,595.76 |
| 10.000 | kr.0.73673 | kr.7,367.30 |
| 14.000 | kr.0.72118 | kr.10,096.52 |
| 20.000 | kr.0.70621 | kr.14,124.20 |
| 24.000 | kr.0.69879 | kr.16,770.96 |
| 48.000 | kr.0.67381 | kr.32,342.88 |
| 50.000 | kr.0.67249 | kr.33,624.50 |
| Unit Price without VAT: | kr.2.94000 |
|---|---|
| Unit Price with VAT: | kr.3.67500 |

