
RDE5C1H101J0M1H03A | |
|---|---|
DigiKey Part Number | 490-8960-1-ND - Cut Tape (CT) 490-8960-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H101J0M1H03A |
Description | CAP CER 100PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H101J0M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H101J0K1H03B | Murata Electronics | 2.029 | 490-8630-ND | kr.3.46000 | Direct |
| RDE5C2A101J0M1H03A | Murata Electronics | 676 | 490-9060-1-ND | kr.3.40000 | Upgrade |
| C317C101J5G5TA | KEMET | 3.059 | 399-9757-ND | kr.2.69000 | Direct |
| FK28C0G1H101JN000 | TDK | 4.779 | 445-FK28C0G1H101J-ND | kr.1.79000 | Direct |
| K101J10C0GF5UH5 | Vishay Beyschlag/Draloric/BC Components | 9.917 | 56-K101J10C0GF5UH5CT-ND | kr.1.41000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.53000 | kr.3.53 |
| 10 | kr.2.16700 | kr.21.67 |
| 50 | kr.1.62560 | kr.81.28 |
| 100 | kr.1.46020 | kr.146.02 |
| 500 | kr.1.18072 | kr.590.36 |
| 1.000 | kr.1.09457 | kr.1,094.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.99439 | kr.1,988.78 |
| 4.000 | kr.0.93769 | kr.3,750.76 |
| 6.000 | kr.0.90929 | kr.5,455.74 |
| 10.000 | kr.0.87782 | kr.8,778.20 |
| 14.000 | kr.0.85943 | kr.12,032.02 |
| 20.000 | kr.0.84173 | kr.16,834.60 |
| Unit Price without VAT: | kr.3.53000 |
|---|---|
| Unit Price with VAT: | kr.4.41250 |

