47 µF ±10% 10V Ceramic Capacitor X6S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT32EC81A476KE13K

DigiKey Part Number
490-GRT32EC81A476KE13KTR-ND - Tape & Reel (TR)
490-GRT32EC81A476KE13KCT-ND - Cut Tape (CT)
490-GRT32EC81A476KE13KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT32EC81A476KE13K
Description
CAP CER 47UF 10V X6S 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF ±10% 10V Ceramic Capacitor X6S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT32EC81A476KE13K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.106" (2.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRT32EC81A476KE13LMurata Electronics5.726490-12492-1-NDkr.4.55000Parametric Equivalent
In-Stock: 3.616
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.55000kr.4.55
10kr.2.84600kr.28.46
50kr.2.17040kr.108.52
100kr.1.96210kr.196.21
500kr.1.60980kr.804.90
1.000kr.1.50109kr.1,501.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.29974kr.5,198.96
8.000kr.1.24083kr.9,926.64
12.000kr.1.21132kr.14,535.84
20.000kr.1.17862kr.23,572.40
28.000kr.1.15949kr.32,465.72
40.000kr.1.14109kr.45,643.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.55000
Unit Price with VAT:kr.5.68750