
GRT188R61A105KE01D | |
|---|---|
DigiKey Part Number | 490-12309-2-ND - Tape & Reel (TR) 490-12309-1-ND - Cut Tape (CT) 490-12309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R61A105KE01D |
Description | CAP CER 1UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R61A105KE01D Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.63500 | kr.6.35 |
| 50 | kr.0.44880 | kr.22.44 |
| 100 | kr.0.39100 | kr.39.10 |
| 500 | kr.0.29562 | kr.147.81 |
| 1.000 | kr.0.26614 | kr.266.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.21581 | kr.863.24 |
| 8.000 | kr.0.19994 | kr.1,599.52 |
| 12.000 | kr.0.19201 | kr.2,304.12 |
| 20.000 | kr.0.18321 | kr.3,664.20 |
| 28.000 | kr.0.17807 | kr.4,985.96 |
| 40.000 | kr.0.17313 | kr.6,925.20 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

