2.2 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155C81C225KE13D

DigiKey Part Number
490-12241-2-ND - Tape & Reel (TR)
490-12241-1-ND - Cut Tape (CT)
490-12241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155C81C225KE13D
Description
CAP CER 2.2UF 16V X6S 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155C81C225KE13D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 243.426
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.73700kr.7.37
50kr.0.52300kr.26.15
100kr.0.45770kr.45.77
500kr.0.34870kr.174.35
1.000kr.0.31512kr.315.12
2.500kr.0.27978kr.699.45
5.000kr.0.25850kr.1,292.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.23411kr.2,341.10
20.000kr.0.22012kr.4,402.40
30.000kr.0.21311kr.6,393.30
50.000kr.0.20535kr.10,267.50
70.000kr.0.20081kr.14,056.70
100.000kr.0.19645kr.19,645.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000