
GRT1555C2A1R0CA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C2A1R0CA02DTR-ND - Tape & Reel (TR) 490-GRT1555C2A1R0CA02DCT-ND - Cut Tape (CT) 490-GRT1555C2A1R0CA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C2A1R0CA02D |
Description | CAP CER 1PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C2A1R0CA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.18100 | kr.1.81 |
| 50 | kr.0.12120 | kr.6.06 |
| 100 | kr.0.10320 | kr.10.32 |
| 500 | kr.0.07302 | kr.36.51 |
| 1.000 | kr.0.06379 | kr.63.79 |
| 2.500 | kr.0.05413 | kr.135.32 |
| 5.000 | kr.0.04834 | kr.241.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03519 | kr.351.90 |
| 20.000 | kr.0.03478 | kr.695.60 |
| 30.000 | kr.0.03457 | kr.1,037.10 |
| 50.000 | kr.0.03432 | kr.1,716.00 |
| 70.000 | kr.0.03417 | kr.2,391.90 |
| 100.000 | kr.0.03372 | kr.3,372.00 |
| 120.000 | kr.0.03313 | kr.3,975.60 |
| 240.000 | kr.0.03115 | kr.7,476.00 |
| 250.000 | kr.0.03105 | kr.7,762.50 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

