Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1555C1H330FA02D

DigiKey Part Number
490-GRT1555C1H330FA02DTR-ND - Tape & Reel (TR)
490-GRT1555C1H330FA02DCT-ND - Cut Tape (CT)
490-GRT1555C1H330FA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT1555C1H330FA02D
Description
CAP CER 33PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.137
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.23200kr.2.32
50kr.0.15740kr.7.87
100kr.0.13480kr.13.48
500kr.0.09650kr.48.25
1.000kr.0.08488kr.84.88
2.500kr.0.07260kr.181.50
5.000kr.0.06525kr.326.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04898kr.489.80
20.000kr.0.04844kr.968.80
30.000kr.0.04816kr.1,444.80
50.000kr.0.04784kr.2,392.00
70.000kr.0.04765kr.3,335.50
100.000kr.0.04678kr.4,678.00
120.000kr.0.04604kr.5,524.80
240.000kr.0.04352kr.10,444.80
250.000kr.0.04339kr.10,847.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250