100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT0335C1H101JA02J

DigiKey Part Number
490-GRT0335C1H101JA02JTR-ND - Tape & Reel (TR)
490-GRT0335C1H101JA02JCT-ND - Cut Tape (CT)
490-GRT0335C1H101JA02JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT0335C1H101JA02J
Description
CAP CER 100PF 50V C0G 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT0335C1H101JA02J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM0335C1H101JA16DMurata Electronics111.526490-GCM0335C1H101JA16DCT-NDkr.0.64000Parametric Equivalent
GRT0335C1H101JA02DMurata Electronics52.112490-GRT0335C1H101JA02DCT-NDkr.0.64000Parametric Equivalent
CGA1A2C0G1H101J030BATDK13.148445-9061-1-NDkr.0.64000Parametric Equivalent
GMT02CG101J50NT15Cal-Chip Electronics, Inc.15.0004713-GMT02CG101J50NT15CT-NDkr.0.64000Parametric Equivalent
MCASU063SCG101JFNA01Taiyo Yuden14.850587-MCASU063SCG101JFNA01CT-NDkr.0.71000Parametric Equivalent
In-Stock: 46.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.13500kr.1.35
50kr.0.08980kr.4.49
100kr.0.07560kr.7.56
500kr.0.05270kr.26.35
1.000kr.0.04570kr.45.70
2.500kr.0.03833kr.95.83
5.000kr.0.03393kr.169.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.02355kr.1,177.50
100.000kr.0.02172kr.2,172.00
150.000kr.0.02081kr.3,121.50
250.000kr.0.01980kr.4,950.00
350.000kr.0.01921kr.6,723.50
500.000kr.0.01864kr.9,320.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000