
GRM32ER61A476KE20K | |
|---|---|
DigiKey Part Number | 490-6536-2-ND - Tape & Reel (TR) 490-6536-1-ND - Cut Tape (CT) 490-6536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER61A476KE20K |
Description | CAP CER 47UF 10V X5R 1210 |
Customer Reference | |
Detailed Description | 47 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER61A476KE20K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM32ER61C476KE15K | Murata Electronics | 88.752 | 490-6538-1-ND | kr.8.27000 | Upgrade |
| GRM32ER61C476KE15L | Murata Electronics | 36.005 | 490-6539-1-ND | kr.8.27000 | Upgrade |
| CC1210KKX5R6BB476 | YAGEO | 500 | 311-3531-2-ND | kr.1.51930 | Direct |
| CL32A476KOJNNNE | Samsung Electro-Mechanics | 464.073 | 1276-3376-1-ND | kr.4.62000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.70000 | kr.10.70 |
| 10 | kr.7.12200 | kr.71.22 |
| 50 | kr.5.68960 | kr.284.48 |
| 100 | kr.5.24850 | kr.524.85 |
| 500 | kr.4.50276 | kr.2,251.38 |
| 1.000 | kr.4.27201 | kr.4,272.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.81345 | kr.15,253.80 |
| 8.000 | kr.3.68829 | kr.29,506.32 |
| 12.000 | kr.3.62559 | kr.43,507.08 |
| Unit Price without VAT: | kr.10.70000 |
|---|---|
| Unit Price with VAT: | kr.13.37500 |

