Parametric Equivalent

GRM32EC80J227ME01L | |
|---|---|
DigiKey Part Number | 490-GRM32EC80J227ME01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM32EC80J227ME01L |
Description | CAP CER 220UF 6.3V X6S 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32EC80J227ME01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.112" (2.85mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK325AC6227MM-PE | Taiyo Yuden | 0 | 587-JMK325AC6227MM-PETR-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.12399 | kr.5,123.99 |
| Unit Price without VAT: | kr.5.12399 |
|---|---|
| Unit Price with VAT: | kr.6.40499 |


