GRM31A5C2J331FW01D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.1.26859
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.1.19455
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.1.03126
Datasheet
330 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31A5C2J331FW01D

DigiKey Part Number
490-GRM31A5C2J331FW01DTR-ND - Tape & Reel (TR)
490-GRM31A5C2J331FW01DCT-ND - Cut Tape (CT)
490-GRM31A5C2J331FW01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31A5C2J331FW01D
Description
CAP CER 330PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31A5C2J331FW01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM31A5C2J331FX01DMurata Electronics0490-GCM31A5C2J331FX01DTR-NDkr.1.26859Parametric Equivalent
GCM31A5C2J331FX01JMurata Electronics0490-GCM31A5C2J331FX01JTR-NDkr.1.19455Parametric Equivalent
GRM31A5C2J331FW01JMurata Electronics0490-GRM31A5C2J331FW01JTR-NDkr.1.03126Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.46600kr.24.66
50kr.1.86640kr.93.32
100kr.1.68200kr.168.20
500kr.1.37084kr.685.42
1.000kr.1.27459kr.1,274.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.09806kr.4,392.24
8.000kr.1.04598kr.8,367.84
12.000kr.1.01990kr.12,238.80
20.000kr.0.99098kr.19,819.60
28.000kr.0.97407kr.27,273.96
40.000kr.0.95781kr.38,312.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750