1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2195C1H102JA01D

DigiKey Part Number
490-GRM2195C1H102JA01DTR-ND - Tape & Reel (TR)
490-GRM2195C1H102JA01DCT-ND - Cut Tape (CT)
490-GRM2195C1H102JA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2195C1H102JA01D
Description
CAP CER 1000PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2195C1H102JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (66)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM2165C1H102JA01DMurata Electronics602490-1622-1-NDkr.0.14000Similar
08055A102JBT1AKYOCERA AVX0478-08055A102JBT1ATR-NDkr.3.79112Direct
0805N102J500CTWalsin Technology Corporation84.0211292-1591-1-NDkr.0.09000Direct
C2012C0G1H102J060AATDK60.290445-1330-1-NDkr.0.16000Direct
CC0805JPNPO9BN102YAGEO26.39413-CC0805JPNPO9BN102CT-NDkr.0.10000Direct
In-Stock: 3.134
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.46200kr.4.62
50kr.0.32060kr.16.03
100kr.0.27820kr.27.82
500kr.0.20640kr.103.20
1.000kr.0.18442kr.184.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14717kr.588.68
8.000kr.0.13532kr.1,082.56
12.000kr.0.12938kr.1,552.56
20.000kr.0.12281kr.2,456.20
28.000kr.0.11897kr.3,331.16
40.000kr.0.11528kr.4,611.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750