GRM219R72A682MA01D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 116.124
Unit Price: kr.1.09000
Datasheet

Upgrade


Murata Electronics
In Stock: 4.283
Unit Price: kr.2.05000
Datasheet

Direct


TDK Corporation
In Stock: 5.191
Unit Price: kr.1.02000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.22726
Datasheet

Upgrade


KEMET
In Stock: 10.884
Unit Price: kr.2.43000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.11631
Datasheet

Upgrade


KEMET
In Stock: 11.203
Unit Price: kr.1.86000
Datasheet

Upgrade


KEMET
In Stock: 5.427
Unit Price: kr.2.11000
Datasheet

Upgrade


KEMET
In Stock: 3.875
Unit Price: kr.3.01000
Datasheet

Upgrade


TDK Corporation
In Stock: 4.613
Unit Price: kr.1.02000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.58507
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.47754
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.46407
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219R72A682MA01D

DigiKey Part Number
490-1650-2-ND - Tape & Reel (TR)
490-1650-1-ND - Cut Tape (CT)
490-1650-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM219R72A682MA01D
Description
CAP CER 6800PF 100V X7R 0805
Customer Reference
Detailed Description
6800 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219R72A682MA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.21528kr.861.12
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750