3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C1H332JA01J

DigiKey Part Number
490-GRM2165C1H332JA01JTR-ND - Tape & Reel (TR)
490-GRM2165C1H332JA01JCT-ND - Cut Tape (CT)
490-GRM2165C1H332JA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2165C1H332JA01J
Description
CAP CER 3300PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2165C1H332JA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM2165C2A332JA01DMurata Electronics19.472490-8291-1-NDkr.0.96000Upgrade
C2012C0G1H332J060AATDK12.548445-7509-1-NDkr.1.15000Direct
C2012NP01H332J060AATDK527445-14344-1-NDkr.1.67000Direct
C0805C332J1GACTUKEMET3.015399-C0805C332J1GACTUCT-NDkr.3.72000Upgrade
CGJ4C2C0G1H332J060AATDK13445-8153-1-NDkr.2.12000Upgrade
In-Stock: 8.907
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.50000kr.5.00
50kr.0.34740kr.17.37
100kr.0.30190kr.30.19
500kr.0.22512kr.112.56
1.000kr.0.20153kr.201.53
2.500kr.0.17666kr.441.65
5.000kr.0.16169kr.808.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13857kr.1,385.70
20.000kr.0.12907kr.2,581.40
30.000kr.0.12432kr.3,729.60
50.000kr.0.11905kr.5,952.50
70.000kr.0.11597kr.8,117.90
100.000kr.0.11301kr.11,301.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500