
GRM188R72A103MA01D | |
|---|---|
DigiKey Part Number | 490-GRM188R72A103MA01DTR-ND - Tape & Reel (TR) 490-GRM188R72A103MA01DCT-ND - Cut Tape (CT) 490-GRM188R72A103MA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R72A103MA01D |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72A103MA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21100 | kr.2.11 |
| 50 | kr.0.14080 | kr.7.04 |
| 100 | kr.0.12030 | kr.12.03 |
| 500 | kr.0.08564 | kr.42.82 |
| 1.000 | kr.0.07507 | kr.75.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06058 | kr.242.32 |
| 8.000 | kr.0.04879 | kr.390.32 |
| 12.000 | kr.0.04505 | kr.540.60 |
| 20.000 | kr.0.04468 | kr.893.60 |
| 28.000 | kr.0.04109 | kr.1,150.52 |
| 40.000 | kr.0.04089 | kr.1,635.60 |
| 48.000 | kr.0.04079 | kr.1,957.92 |
| 96.000 | kr.0.04046 | kr.3,884.16 |
| 100.000 | kr.0.04044 | kr.4,044.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

