GRM188R71E104JA01D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 250.383
Unit Price: kr.2.50000
Datasheet

Direct


KEMET
In Stock: 4.580
Unit Price: kr.5.06000
Datasheet

Direct


YAGEO
In Stock: 237.079
Unit Price: kr.0.71000
Datasheet

Direct


KYOCERA AVX
In Stock: 48.520
Unit Price: kr.1.22000
Datasheet

Direct


KYOCERA AVX
In Stock: 92.501
Unit Price: kr.0.96000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.21482
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.28444
Datasheet

Direct


Vishay Vitramon
In Stock: 25.759
Unit Price: kr.2.12000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.81063
Datasheet

Upgrade


KEMET
In Stock: 33.699
Unit Price: kr.2.88000
Datasheet

Upgrade


KEMET
In Stock: 204.745
Unit Price: kr.2.82000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1.105.735
Unit Price: kr.0.64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 708.921
Unit Price: kr.2.05000
Datasheet
0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71E104JA01D

DigiKey Part Number
490-9732-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R71E104JA01D
Description
CAP CER 0.1UF 25V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71E104JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C104J3RACTUKEMET250.383399-C0603C104J3RACTUCT-NDkr.2.50000Direct
C0603C104J3RALTUKEMET4.580399-C0603C104J3RALTUCT-NDkr.5.06000Direct
CC0603JRX7R8BB104YAGEO237.079311-1777-1-NDkr.0.71000Direct
KGM15BR71E104JMKYOCERA AVX48.520478-KGM15BR71E104JMCT-NDkr.1.22000Direct
KGM15BR71E104JTKYOCERA AVX92.501478-KGM15BR71E104JTCT-NDkr.0.96000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types