
GRM188R61E475ME11J | |
|---|---|
DigiKey Part Number | 490-GRM188R61E475ME11JTR-ND - Tape & Reel (TR) 490-GRM188R61E475ME11JCT-ND - Cut Tape (CT) 490-GRM188R61E475ME11JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61E475ME11J |
Description | CAP CER 4.7UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61E475ME11J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188R61E475ME11D | Murata Electronics | 860 | 490-GRM188R61E475ME11DCT-ND | kr.1.47000 | Parametric Equivalent |
| C1608X5R1E475M080AC | TDK | 47.081 | 445-9040-1-ND | kr.1.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.86500 | kr.8.65 |
| 50 | kr.0.62040 | kr.31.02 |
| 100 | kr.0.54550 | kr.54.55 |
| 500 | kr.0.41948 | kr.209.74 |
| 1.000 | kr.0.38063 | kr.380.63 |
| 2.500 | kr.0.33970 | kr.849.25 |
| 5.000 | kr.0.31506 | kr.1,575.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.28637 | kr.2,863.70 |
| 20.000 | kr.0.27017 | kr.5,403.40 |
| 30.000 | kr.0.26205 | kr.7,861.50 |
| 50.000 | kr.0.25306 | kr.12,653.00 |
| 70.000 | kr.0.24780 | kr.17,346.00 |
| 100.000 | kr.0.24274 | kr.24,274.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

