
GRM188R61E106KA73J | |
|---|---|
DigiKey Part Number | 490-GRM188R61E106KA73JTR-ND - Tape & Reel (TR) 490-GRM188R61E106KA73JCT-ND - Cut Tape (CT) 490-GRM188R61E106KA73JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61E106KA73J |
Description | CAP CER 10UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61E106KA73J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.0.95500 | kr.9.55 |
| 50 | kr.0.68720 | kr.34.36 |
| 100 | kr.0.60570 | kr.60.57 |
| 500 | kr.0.46818 | kr.234.09 |
| 1.000 | kr.0.42582 | kr.425.82 |
| 2.500 | kr.0.38119 | kr.952.97 |
| 5.000 | kr.0.35432 | kr.1,771.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.34803 | kr.3,480.30 |
| 20.000 | kr.0.32897 | kr.6,579.40 |
| 30.000 | kr.0.31943 | kr.9,582.90 |
| 50.000 | kr.0.30885 | kr.15,442.50 |
| 70.000 | kr.0.30266 | kr.21,186.20 |
| 100.000 | kr.0.29671 | kr.29,671.00 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |

