Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM188C80G226ME15J | |
|---|---|
DigiKey Part Number | 490-GRM188C80G226ME15JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188C80G226ME15J |
Description | CAP CER 22UF 4V X6S 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C80G226ME15J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188C80G226ME15D | Murata Electronics | 55.106 | 490-GRM188C80G226ME15DCT-ND | kr.1.01000 | Parametric Equivalent |
| GRT188C80G226ME13D | Murata Electronics | 81.447 | 490-GRT188C80G226ME13DCT-ND | kr.1.59000 | Parametric Equivalent |
| GRT188C80G226ME13J | Murata Electronics | 0 | 490-GRT188C80G226ME13JTR-ND | kr.0.30626 | Parametric Equivalent |
| AMK107BC6226MA-T | Taiyo Yuden | 0 | 587-5815-1-ND | kr.1.59000 | Parametric Equivalent |
| C1608X6S0G226M080AC | TDK | 100.008 | 445-C1608X6S0G226M080ACCT-ND | kr.2.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17022 | kr.1,702.20 |
| Unit Price without VAT: | kr.0.17022 |
|---|---|
| Unit Price with VAT: | kr.0.21278 |







