


GRM1885C1H101JA01D | |
|---|---|
DigiKey Part Number | 490-1427-2-ND - Tape & Reel (TR) 490-1427-1-ND - Cut Tape (CT) 490-1427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H101JA01D |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H101JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C1H101GA01D | Murata Electronics | 7.548 | 490-11435-1-ND | kr.0.95000 | Upgrade |
| GRM1885C1H101GA01J | Murata Electronics | 33.130 | 490-10703-1-ND | kr.0.95000 | Upgrade |
| GRM1885C2A101JA01D | Murata Electronics | 119.531 | 490-1351-1-ND | kr.0.76000 | Upgrade |
| GRM1885C2A101JA01J | Murata Electronics | 14.674 | 490-6389-1-ND | kr.0.76000 | Upgrade |
| 06035A101JA12A | KYOCERA AVX | 0 | 06035A101JA12A-ND | kr.6.73625 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.36100 | kr.3.61 |
| 50 | kr.0.24980 | kr.12.49 |
| 100 | kr.0.21490 | kr.21.49 |
| 500 | kr.0.15774 | kr.78.87 |
| 1.000 | kr.0.14011 | kr.140.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11052 | kr.442.08 |
| 8.000 | kr.0.10104 | kr.808.32 |
| 12.000 | kr.0.09629 | kr.1,155.48 |
| 20.000 | kr.0.09104 | kr.1,820.80 |
| 28.000 | kr.0.08797 | kr.2,463.16 |
| 40.000 | kr.0.08502 | kr.3,400.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

