0.015 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71E153KA61D

DigiKey Part Number
490-3251-2-ND - Tape & Reel (TR)
490-3251-1-ND - Cut Tape (CT)
490-3251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71E153KA61D
Description
CAP CER 0.015UF 25V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71E153KA61D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R71H153KA12JMurata Electronics121.978490-6355-1-NDkr.0.63000Upgrade
VJ0402Y153KXXACVishay Vitramon7.964720-VJ0402Y153KXXACCT-NDkr.2.73000Direct
C0402C153K5RACTUKEMET33.236399-C0402C153K5RACTUCT-NDkr.1.59000Upgrade
CGJ2B2X7R1E153K050BATDK5.901445-8079-1-NDkr.0.82000Upgrade
In-Stock: 363.535
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.18400kr.1.84
50kr.0.12180kr.6.09
100kr.0.10400kr.10.40
500kr.0.07330kr.36.65
1.000kr.0.06403kr.64.03
2.500kr.0.05430kr.135.75
5.000kr.0.04845kr.242.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04240kr.424.00
20.000kr.0.03857kr.771.40
30.000kr.0.03666kr.1,099.80
50.000kr.0.03454kr.1,727.00
70.000kr.0.03330kr.2,331.00
100.000kr.0.03211kr.3,211.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750