


GRM155R71C104JA88D | |
|---|---|
DigiKey Part Number | 490-6327-2-ND - Tape & Reel (TR) 490-6327-1-ND - Cut Tape (CT) 490-6327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71C104JA88D |
Description | CAP CER 0.1UF 16V X7R 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71C104JA88D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22800 | kr.2.28 |
| 50 | kr.0.15220 | kr.7.61 |
| 100 | kr.0.13000 | kr.13.00 |
| 500 | kr.0.09282 | kr.46.41 |
| 1.000 | kr.0.08153 | kr.81.53 |
| 2.500 | kr.0.06961 | kr.174.03 |
| 5.000 | kr.0.06245 | kr.312.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05496 | kr.549.60 |
| 20.000 | kr.0.05028 | kr.1,005.60 |
| 30.000 | kr.0.04793 | kr.1,437.90 |
| 50.000 | kr.0.04533 | kr.2,266.50 |
| 70.000 | kr.0.04382 | kr.3,067.40 |
| 100.000 | kr.0.04236 | kr.4,236.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

