GRM1555C1E270GA01D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 157.246
Unit Price: kr.0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 112.850
Unit Price: kr.0.63000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.81742
Datasheet

Upgrade


KEMET
In Stock: 18.523
Unit Price: kr.8.75000
Datasheet

Upgrade


KEMET
In Stock: 7.523
Unit Price: kr.5.26000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.746
Unit Price: kr.3.30000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 140.520
Unit Price: kr.2.03000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.81742
Datasheet
27 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1E270GA01D

DigiKey Part Number
GRM1555C1E270GA01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1555C1E270GA01D
Description
CAP CER 27PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
27 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1E270GA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H270FA01DMurata Electronics157.246490-6223-1-NDkr.0.63000Upgrade
GRM1555C1H270GA01DMurata Electronics112.850490-6224-1-NDkr.0.63000Upgrade
KGM05ACG1E270GHKYOCERA AVX0478-KGM05ACG1E270GHTR-NDkr.0.81742Direct
C0402C270F5GACTUKEMET18.523399-C0402C270F5GACTUCT-NDkr.8.75000Upgrade
C0402C270G5GACTUKEMET7.523399-C0402C270G5GACTUCT-NDkr.5.26000Upgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07758kr.775.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.07758
Unit Price with VAT:kr.0.09698