
GRM033R61A222KA01D | |
|---|---|
DigiKey Part Number | 490-3162-2-ND - Tape & Reel (TR) 490-3162-1-ND - Cut Tape (CT) 490-3162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61A222KA01D |
Description | CAP CER 2200PF 10V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61A222KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT033R61A222KE01D | Murata Electronics | 13.270 | 490-GRT033R61A222KE01DCT-ND | kr.0.63000 | Parametric Equivalent |
| C0603X7R1C222K030BA | TDK | 13.335 | 445-7298-1-ND | kr.0.63000 | Upgrade |
| C0603X7R1E222K030BA | TDK | 27.002 | 445-7279-1-ND | kr.0.63000 | Upgrade |
| CC0201KRX5R8BB222 | YAGEO | 9.763 | 311-3689-1-ND | kr.0.63000 | Upgrade |
| CC0201KRX7R6BB222 | YAGEO | 19.988 | 311-3690-1-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.08200 | kr.0.82 |
| 50 | kr.0.05320 | kr.2.66 |
| 100 | kr.0.04500 | kr.4.50 |
| 500 | kr.0.03056 | kr.15.28 |
| 1.000 | kr.0.02618 | kr.26.18 |
| 2.500 | kr.0.02161 | kr.54.02 |
| 5.000 | kr.0.01891 | kr.94.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01512 | kr.226.80 |
| 30.000 | kr.0.01354 | kr.406.20 |
| 45.000 | kr.0.01275 | kr.573.75 |
| 75.000 | kr.0.01188 | kr.891.00 |
| 105.000 | kr.0.01137 | kr.1,193.85 |
| 150.000 | kr.0.01088 | kr.1,632.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

