2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E2R0CA01D

DigiKey Part Number
490-11291-2-ND - Tape & Reel (TR)
490-11291-1-ND - Cut Tape (CT)
490-11291-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1E2R0CA01D
Description
CAP CER 2PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E2R0CA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 153.994
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.09000kr.0.90
50kr.0.05760kr.2.88
100kr.0.04870kr.4.87
500kr.0.03320kr.16.60
1.000kr.0.02859kr.28.59
2.500kr.0.02364kr.59.10
5.000kr.0.02072kr.103.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.01662kr.249.30
30.000kr.0.01491kr.447.30
45.000kr.0.01406kr.632.70
75.000kr.0.01311kr.983.25
105.000kr.0.01256kr.1,318.80
150.000kr.0.01203kr.1,804.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000