
GQM1875C2ER50BB12D | |
|---|---|
DigiKey Part Number | 490-17799-2-ND - Tape & Reel (TR) 490-17799-1-ND - Cut Tape (CT) 490-17799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2ER50BB12D |
Description | CAP CER 0.5PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2ER50BB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C508BAGAC | KEMET | 3.842 | 399-8817-1-ND | kr.3.40000 | Direct |
| QSCP251Q0R5B1GV001T | Johanson Technology Inc. | 100.613 | 712-QSCP251Q0R5B1GV001TCT-ND | kr.1.60000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.44000 | kr.2.44 |
| 10 | kr.1.45500 | kr.14.55 |
| 50 | kr.1.07300 | kr.53.65 |
| 100 | kr.0.95440 | kr.95.44 |
| 500 | kr.0.75562 | kr.377.81 |
| 1.000 | kr.0.69414 | kr.694.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.58496 | kr.2,339.84 |
| 8.000 | kr.0.55177 | kr.4,414.16 |
| 12.000 | kr.0.53514 | kr.6,421.68 |
| 20.000 | kr.0.51672 | kr.10,334.40 |
| 28.000 | kr.0.50595 | kr.14,166.60 |
| 40.000 | kr.0.49559 | kr.19,823.60 |
| Unit Price without VAT: | kr.2.44000 |
|---|---|
| Unit Price with VAT: | kr.3.05000 |

