
GCM31CR70J226KE23L | |
|---|---|
DigiKey Part Number | 490-4843-2-ND - Tape & Reel (TR) 490-4843-1-ND - Cut Tape (CT) 490-4843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CR70J226KE23L |
Description | CAP CER 22UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CR70J226KE23L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 |
| 10 | kr.2.27200 | kr.22.72 |
| 50 | kr.1.71520 | kr.85.76 |
| 100 | kr.1.54430 | kr.154.43 |
| 500 | kr.1.25580 | kr.627.90 |
| 1.000 | kr.1.16666 | kr.1,166.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.04611 | kr.2,092.22 |
| 4.000 | kr.0.97095 | kr.3,883.80 |
| 6.000 | kr.0.96345 | kr.5,780.70 |
| 10.000 | kr.0.95538 | kr.9,553.80 |
| 14.000 | kr.0.95254 | kr.13,335.56 |
| 20.000 | kr.0.94930 | kr.18,986.00 |
| 24.000 | kr.0.94019 | kr.22,564.56 |
| 48.000 | kr.0.90950 | kr.43,656.00 |
| 50.000 | kr.0.90787 | kr.45,393.50 |
| Unit Price without VAT: | kr.3.71000 |
|---|---|
| Unit Price with VAT: | kr.4.63750 |

