
GCM1885G1H222JA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885G1H222JA16JTR-ND - Tape & Reel (TR) 490-GCM1885G1H222JA16JCT-ND - Cut Tape (CT) 490-GCM1885G1H222JA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885G1H222JA16J |
Description | CAP CER 2200PF 50V X8G 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.35800 | kr.3.58 |
| 50 | kr.0.24700 | kr.12.35 |
| 100 | kr.0.21310 | kr.21.31 |
| 500 | kr.0.15642 | kr.78.21 |
| 1.000 | kr.0.13901 | kr.139.01 |
| 2.500 | kr.0.12073 | kr.301.82 |
| 5.000 | kr.0.10973 | kr.548.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09613 | kr.961.30 |
| 20.000 | kr.0.09513 | kr.1,902.60 |
| 30.000 | kr.0.09133 | kr.2,739.90 |
| 50.000 | kr.0.08713 | kr.4,356.50 |
| 70.000 | kr.0.08545 | kr.5,981.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

