6 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A6R0DA16D

DigiKey Part Number
490-GCM1885C2A6R0DA16DTR-ND - Tape & Reel (TR)
490-GCM1885C2A6R0DA16DCT-ND - Cut Tape (CT)
490-GCM1885C2A6R0DA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A6R0DA16D
Description
CAP CER 6PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C2A6R0DA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.5pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.910
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.28500kr.2.85
50kr.0.19400kr.9.70
100kr.0.16610kr.16.61
500kr.0.12020kr.60.10
1.000kr.0.10613kr.106.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08271kr.330.84
8.000kr.0.07514kr.601.12
12.000kr.0.07136kr.856.32
20.000kr.0.06717kr.1,343.40
28.000kr.0.06472kr.1,812.16
40.000kr.0.06237kr.2,494.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750